Reference Only

LKN-10

Industrial & Electrical Fuses 250V 10A Super Lag Link.

Manufacturer:

Mfr Part:
LKN-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating10 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Termination StyleBolt Down
ClassClass H Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesLKN
Diameter0.56 in
Length2 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
31,71 €634,20 €
Need more?
Contact Us