Reference Only

LKN-60

Industrial & Electrical Fuses 250V 60A Super Lag Link.

Manufacturer:

Mfr Part:
LKN-60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating60 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Termination StyleBolt Down
ClassClass H Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesLKN
Diameter0.81 in
Length3 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
24,57 €491,40 €
Need more?
Contact Us