Reference Only
LKS-110
Industrial & Electrical Fuses 600V 110A Super Lag Link.
Datasheet
LKS-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 110 A | |
| Voltage Rating AC | 600 VAC | |
| Termination Style | Knife Blade | |
| Class | Class H Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | LKS | |
| Length | 9.63 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,08 € | 205,40 € | |
| 41,06 € | 410,60 € | |
| 36,95 € | 1.847,50 € | |
| 35,59 € | 3.559,00 € | |
| 34,22 € | 8.555,00 € |
Need more?