Reference Only
LKS-45
Industrial & Electrical Fuses 600V 45A Super Lag Link.
Datasheet
LKS-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 45 A | |
| Voltage Rating AC | 600 VAC | |
| Termination Style | Bolt Down | |
| Class | Class H Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | LKS | |
| Diameter | 1.06 in | |
| Length | 5.5 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,84 € | 256,80 € | |
| 11,08 € | 664,80 € | |
| 9,33 € | 933,00 € | |
| 8,75 € | 2.275,00 € | |
| 7,87 € | 3.935,00 € | |
| 7,58 € | 7.580,00 € |
Need more?