Reference Only

LKS-60

Industrial & Electrical Fuses 600V 60A Super Lag Link.

Manufacturer:

Mfr Part:
LKS-60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating60 A
Voltage Rating AC600 VAC
Termination StyleBolt Down
ClassClass H Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesLKS
Diameter1.06 in
Length5.5 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
36,07 €721,40 €
Need more?
Contact Us