Reference Only
LMB121MMB02070CF00
Resistor Kits MMB0207-50ppm 1% Lab Kit AEC-Q200.
Datasheet
LMB121MMB02070CF00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Product | Thin Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Resistance Range | 1 Ohms to 10 MOhms | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Number of Pieces per Value | 20 | |
| Number of Values | 80 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 1600 | |
| Type | Professional Sample Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,38 € | 381,90 € | |
| 73,27 € | 732,70 € |
Need more?