Reference Only
LMC121CMB02070JG00
Resistor Kits CMF0207 High Pulse Carbon MELF Kit.
Datasheet
LMC121CMB02070JG00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Series | LMC CMB 0207 | |
| Product | Carbon Film Resistor Kits | |
| Termination Style | SMD/SMT | |
| Resistance Range | 2.2 Ohms to 1.5 MOhms | |
| Tolerance | 2 %, 5 % | |
| Packaging | Bulk | |
| Number of Pieces per Value | 20 | |
| Number of Values | 70 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 1400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,65 € | 82,65 € | |
| 70,32 € | 703,20 € |
Need more?