Reference Only
LMR-195-ULTRAFLEX
Obsolete
Coaxial Cables PRICED PER FOOT
Datasheet
LMR-195-ULTRAFLEX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| RG Type | RG-58, 142 | |
| Impedance | 50 Ohms | |
| Outside Diameter | 4.95 mm (0.195 in) | |
| Stranding | Solid | |
| Conductor Material | Copper | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Jacket Color | Black | |
| Maximum Temperature | + 85 C | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Tradename | LMR | |
| Part # Aliases | 54212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?