Reference Only
LP-GTR-DFM
Connectorized Surge Protectors .
Datasheet
LP-GTR-DFM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Connector Type | 7/16 DIN M-F | |
| Mounting Style | Inline | |
| Frequency Range | 0 Hz to 2.5 GHz | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,71 € | 358,84 € | |
| 86,72 € | 867,20 € | |
| 85,14 € | 2.128,50 € | |
| 81,99 € | 8.199,00 € |
Need more?