Reference Only
LP-GTR-NFM
RF Connector Accessories .
Datasheet
LP-GTR-NFM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| RF Series | N | |
| Body Finish | Bronze | |
| Body Material | Brass | |
| Product | Accessories | |
| For Use With | LP-GTR-N Series | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,16 € | 396,64 € | |
| 84,31 € | 843,10 € | |
| 81,58 € | 2.039,50 € | |
| 80,09 € | 4.004,50 € | |
| 77,71 € | 7.771,00 € |
Need more?