Reference Only
LP-GTV-RTFM
Connectorized Surge Protectors
Datasheet
LP-GTV-RTFM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Connector Type | TNC M-F | |
| Frequency Range | 0 Hz to 6 GHz | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Part # Aliases | LP-GTV-RTM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?