Reference Only
LP-HBX-NMP
Connectorized Surge Protectors .
Datasheet
LP-HBX-NMP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Connector Type | N Type M-M | |
| Frequency Range | 100 MHz to 700 MHz | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,55 € | 486,20 € | |
| 105,68 € | 1.056,80 € | |
| 102,92 € | 2.573,00 € | |
| 102,91 € | 10.291,00 € |
Need more?