Reference Only
LP-STRH-DFF
Connectorized Surge Protectors .
Datasheet
LP-STRH-DFF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Type | Lightning Arrester | |
| Connector Type | 7/16 DIN F-F | |
| Mounting Style | Inline | |
| Termination Style | Screw | |
| Frequency Range | 700 MHz to 2.7 GHz | |
| Voltage Rating | 100 V | |
| Current Rating | 50 kA | |
| For Use With | Broadband | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,52 € | 460,56 € | |
| 133,79 € | 1.337,90 € | |
| 127,49 € | 3.187,25 € |
Need more?