Reference Only
LP-WBX-NFF
Connectorized Surge Protectors .
Datasheet
LP-WBX-NFF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Connectorized Surge Protectors | |
| Type | Lightning Arrester | |
| Connector Type | N Type F-F | |
| Mounting Style | Inline | |
| Termination Style | Screw | |
| Frequency Range | 2 GHz to 6 GHz | |
| Current Rating | 20 kA | |
| Data Line Protection | Type N Coax | |
| For Use With | LP-BFDN-CW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,62 € | 413,10 € | |
| 70,23 € | 702,30 € | |
| 68,44 € | 1.711,00 € | |
| 65,87 € | 6.587,00 € |
Need more?