Reference Only
LPC12065A100K
Obsolete
RF Inductors - SMD 10uH 10%
Datasheet
LPC12065A100K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | RF Inductors - SMD | |
| Type | Choke | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 4.5 mA | |
| Maximum DC Resistance | 30 mOhms | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 30 kHz | |
| Termination | Standard | |
| Length | 12 mm | |
| Width | 7.5 mm | |
| Height | 3.7 mm | |
| Diameter | 10 mm | |
| Series | LPC | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?