Reference Only
LPFCM14-A-D14
Cable Mounting & Accessories LOW PROFILE FLAT CABLE MOUNT,.
Datasheet
LPFCM14-A-D14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Flat Cable Mount | |
| Mounting Style | Adhesive | |
| Material | Nylon | |
| Width | 12.7 mm | |
| Length | 65 mm | |
| Compliance | UL | |
| Family | Low Profile Flat Cable Mounts | |
| Height | 3.4 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,96 € | 960,00 € | |
| 0,86 € | 2.150,00 € | |
| 0,83 € | 4.150,00 € | |
| 0,82 € | 8.200,00 € |
Need more?