Reference Only
LPFCM22-A-C14
Cable Mounting & Accessories LOW PROFILE FLAT CABLE MOUNT.
Datasheet
LPFCM22-A-C14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 12.7 mm | |
| Length | 65.02 mm | |
| Compliance | UL | |
| Family | Low Profile Flat Cable Mounts | |
| Height | 3.3 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,35 € | 675,00 € | |
| 1,28 € | 1.280,00 € | |
| 1,19 € | 2.380,00 € | |
| 1,16 € | 5.800,00 € |
Need more?