
LPI5112R2XX1716
Pushbutton Switches - Board Mount PB Switch,Lg Acuator 12v,Red LED,Wht.
Datasheet
LPI5112R2XX1716 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | LPI | |
| Illuminated | Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - (ON), OFF - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Red | |
| Actuator | Flush | |
| Current Rating | 5 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| Actuator Style | Flush | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,17 € | 857,55 € | |
| 55,91 € | 1.677,30 € | |
| 55,13 € | 3.307,80 € | |
| 53,90 € | 5.659,50 € |
Need more?