Reference Only
LPJ-15SPI
Industrial & Electrical Fuses 600V 15A Dual Element Time Delay.
Datasheet
LPJ-15SPI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 15 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 300 kA | |
| Termination Style | Clip | |
| Class | Class J Fuses | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Series | LPJ-SP | |
| Diameter | 0.81 in | |
| Length | 2.25 in | |
| Subcategory | Fuses | |
| Tradename | Low-Peak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,09 € | 1.120,90 € | |
| 102,25 € | 5.112,50 € |
Need more?