Reference Only

LPN-RK-500SPI

Industrial & Electrical Fuses 250V 500A Dual Element Time Delay.

Manufacturer:

Mfr Part:
LPN-RK-500SPI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating500 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC250 VDC
Interrupt Rating300 kA
Termination StyleKnife Blade
ClassClass RK1 Fuses
Indicator StyleElement Window
PackagingBulk
SeriesLPN-RK_SPI
Length10.38 in
SubcategoryFuses
Width2.88 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
929,57 €929,57 €
Need more?
Contact Us