Reference Only
LPV-35-15
LED Power Supplies 36W 15V 2.4A.
Datasheet
LPV-35-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 2.4 A | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Power | 36 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 148 mm (5.827 in) | |
| Width | 40 mm (1.575 in) | |
| Height | 30 mm (1.181 in) | |
| Industry | Industrial | |
| Series | LPV-35 | |
| IP Rating | IP67 | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,29 € | 11,29 € | |
| 10,76 € | 53,80 € | |
| 10,33 € | 103,30 € | |
| 10,26 € | 205,20 € |
Need more?