
LPVL-150
LED Power Supplies
Datasheet
LPVL-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Power | 150 W | |
| Input Voltage | 90 VAC to 132 VAC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 191 mm (7.52 in) | |
| Width | 63 mm (2.48 in) | |
| Height | 37.5 mm (1.476 in) | |
| Industry | Industrial | |
| Series | LPVL-150 | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?