Reference Only
LQCP-20TFB20-L000
Liquid Cooling Connectors & Accessories LQC20,PLUG,thread female G1-B,BLUE
Datasheet
LQCP-20TFB20-L000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Plugs | |
| Color | Blue | |
| Diameter | 58 mm | |
| Length | 95.2 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Accessories | |
| Series | LQC | |
| Part # Aliases | ZH-799072-TFB20L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481909085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?