Reference Only
LQG11A6N8J00T1
RF Inductors - SMD RECOMMENDED ALT 81-LQG18HN6N8J00D.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Inductors - SMD | |
| Type | Multilayer | |
| Inductance | 6.8 nH | |
| Tolerance | 5 % | |
| Maximum DC Resistance | 8 mOhms | |
| Termination | Standard | |
| Series | LQG | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 58 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0339 € | 4,37 € | |
| 0,0296 € | 4,38 € | |
| 0,0261 € | 4,35 € | |
| 0,0235 € | 5,87 € | |
| 0,02 € | 20,00 € | |
| 0,0183 € | 45,75 € | |
| 0,0139 € | 69,50 € |
Need more?