Reference Only
LRA511-RS-B/24V-XZP1
Rocker Switches OFF-NONE-ON .250TABS 24V RED ROCKER.
Datasheet
LRA511-RS-B/24V-XZP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Snap In | |
| Mounting Type | Snap In | |
| Product Type | Rocker Switches | |
| Series | LRA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,41 € | 92,61 € | |
| 4,18 € | 104,50 € | |
| 4,03 € | 201,50 € | |
| 3,83 € | 383,00 € | |
| 3,66 € | 915,00 € | |
| 3,34 € | 1.670,00 € | |
| 3,17 € | 3.170,00 € |
Need more?