Reference Only
LSR101M2G-A2225
Aluminum Electrolytic Capacitors - Snap In .
Datasheet
LSR101M2G-A2225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 400 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 25 mm (0.984 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 3000 Hour | |
| Tolerance | 20 % | |
| ESR | 1.194 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Series | LSR | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.15 | |
| Leakage Current | 600 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | Snap-In Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,51 € | 135,90 € | |
| 1,19 € | 642,60 € | |
| 1,09 € | 1.177,20 € | |
| 0,96 € | 2.419,20 € | |
| 0,78 € | 7.862,40 € |
Need more?