Reference Only
LSZ1G
End of Life
Switch Actuators LIMIT SWITCH
Datasheet
LSZ1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| For Use With | Limit Switches | |
| Height | 20.3 mm | |
| Length | 76.2 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 39.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?