Reference Only
LSZ52M
Switch Actuators Adjusta Roller Lever Switch Actuator.
Datasheet
LSZ52M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Roller | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Height | 128 mm | |
| Illumination | Non-Illuminated | |
| Length | 50.6 mm | |
| Material | Nylon | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,46 € | 1.669,20 € | |
| 81,50 € | 2.037,50 € | |
| 78,01 € | 3.900,50 € | |
| 75,84 € | 7.584,00 € |
Need more?