Reference Only
LTA1VS16A-351-R
Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform.
Datasheet
LTA1VS16A-351-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Automotive | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | 1 Channel | |
| Package / Case | SMD-16 | |
| Length | 12.7 mm | |
| Width | 7.1 mm | |
| Height | 6.1 mm | |
| Series | LTA1V | |
| Packaging | Reel | |
| Maximum DC Resistance | 1.2 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,13 € | 6.156,00 € |
Need more?