Reference Only
LTKAK1.5-260C-L
New Product
ESD Protection Diodes / TVS Diodes TVS 1.5KA RATED 260V BI SMTO218.
Datasheet
LTKAK1.5-260C-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 260 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 416 V | |
| Breakdown Voltage | 290 V | |
| Package / Case | SMTO-218-2 | |
| Peak Pulse Current | 1.5 kA | |
| Cd - Diode Capacitance | 2.3 nF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | ESD Suppressors | |
| Series | LTKAK1.5-L | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,15 € | 8.460,00 € |
Need more?