Reference Only
LTO150F10002FTE3
Thick Film Resistors - Through Hole .
Datasheet
LTO150F10002FTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | LTO 150 | |
| Resistance | 100 kOhms | |
| Power Rating | 150 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 500 V | |
| Length | 15.76 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Height | 20.7 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 10.16 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | Clip Mount Power Resistor, Thick Film Technology | |
| Width | 5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,76 € | 811,20 € | |
| 6,25 € | 1.687,50 € | |
| 6,15 € | 3.136,50 € | |
| 5,95 € | 6.069,00 € |
Need more?