Reference Only
LTWNUB-20AFMM-SL7A01
USB Connectors Mini USB B Plug IP67 1M Cbl Strain Relief.
Datasheet
LTWNUB-20AFMM-SL7A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Female | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| IP Rating | IP67 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | NUB-20AFMM-SL7A01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,43 € | 94,30 € | |
| 9,31 € | 186,20 € | |
| 8,35 € | 417,50 € | |
| 7,93 € | 793,00 € | |
| 7,67 € | 1.534,00 € | |
| 7,37 € | 3.685,00 € | |
| 7,13 € | 7.130,00 € |
Need more?