Reference Only
LV110474A
Supercapacitors / Ultracapacitors .
Datasheet
LV110474A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 470000 uF | |
| Voltage Rating DC | 11 VDC | |
| Termination Style | Radial | |
| Diameter | 28.5 mm (1.122 in) | |
| Life | 1000 Hour | |
| ESR | 7 Ohms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 25.5 mm | |
| Series | Maxcap | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,85 € | 492,50 € | |
| 9,60 € | 960,00 € | |
| 9,53 € | 4.765,00 € | |
| 9,32 € | 9.320,00 € |
Need more?