Reference Only
LW2A-L1-G
Switch Bezels / Switch Caps .
Datasheet
LW2A-L1-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Hardware | |
| Type | Lens | |
| Designed for | LW Series | |
| Color | Green | |
| IP Rating | IP65 | |
| Series | LW Flush | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Flush | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 41,00 € | |
| 3,99 € | 99,75 € | |
| 3,52 € | 176,00 € | |
| 3,43 € | 343,00 € | |
| 3,23 € | 807,50 € | |
| 3,00 € | 1.500,00 € | |
| 2,92 € | 2.920,00 € |
Need more?