
LW2A-L1-G-ENGRAVED
Switch Bezels / Switch Caps .
Datasheet
LW2A-L1-G-ENGRAVED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| Color | Green | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,82 € | 198,20 € | |
| 19,09 € | 477,25 € | |
| 18,31 € | 915,50 € | |
| 17,77 € | 1.777,00 € | |
| 17,23 € | 4.307,50 € | |
| 16,87 € | 8.435,00 € |
Need more?