
LW2P-00M
Switch Bezels / Switch Caps .
Datasheet
LW2P-00M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Pilot Light | |
| IP Rating | IP65 | |
| Series | LW | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Flush | |
| Mounting Style | PCB Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,97 € | 14,97 € | |
| 12,92 € | 129,20 € | |
| 12,55 € | 313,75 € | |
| 12,13 € | 606,50 € | |
| 11,27 € | 1.127,00 € | |
| 11,03 € | 2.757,50 € | |
| 10,76 € | 5.380,00 € |
Need more?