Reference Only
LZ210
Fan Accessories Screw Clip for Mounting Fans with Threaded Pin 6-32 UNC or 3.5 DIN7970.
Datasheet
LZ210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Screw Clip | |
| Series | 4000/9000/5100/5200/5600/5900/7000 | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9920210000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,81 € | 54,30 € | |
| 1,70 € | 102,00 € | |
| 1,52 € | 182,40 € | |
| 1,49 € | 402,30 € | |
| 1,41 € | 719,10 € | |
| 1,22 € | 1.244,40 € |
Need more?