Reference Only
LZ212
Fan Accessories Spacers for 8300/3300/4300, Screw Clip for Mounting+Threaded Pin 3.5 DIN7970.
Datasheet
LZ212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Screw Clip | |
| Series | 3300/4300/8300 | |
| For Use With | 3300/4300/8300 fan series | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9920212000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,55 € | 93,00 € | |
| 1,39 € | 166,80 € | |
| 1,37 € | 369,90 € | |
| 1,28 € | 652,80 € | |
| 1,21 € | 1.234,20 € |
Need more?