Reference Only
LZ30-9
Fan Accessories Fan Guard Grille for Fan Size 119x119mm or AC4300 (Outlet Side) Series.
Datasheet
LZ30-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Length | 120 mm | |
| Width | 120 mm | |
| Series | AC4300 | |
| For Use With | Tubeaxial Fan | |
| Height | 120 mm | |
| Material | Plastic | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9920030009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,61 € | 168,30 € | |
| 5,13 € | 307,80 € | |
| 4,85 € | 582,00 € | |
| 4,41 € | 1.190,70 € | |
| 4,29 € | 2.187,90 € | |
| 4,19 € | 4.273,80 € |
Need more?