Reference Only
LZ33-1
Fan Accessories Plastic Finger Guard for 5200/5900 Series, Screw Connection.
Datasheet
LZ33-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Length | 127 mm | |
| Width | 127 mm | |
| Series | 5200/5900 | |
| Height | 127 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9920033001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,87 € | 236,10 € | |
| 7,31 € | 438,60 € | |
| 6,81 € | 817,20 € | |
| 6,65 € | 1.795,50 € | |
| 6,28 € | 6.405,60 € |
Need more?