Reference Only
LZ36
Fan Accessories Metal/Steel Finger Guard for 6400/7000 Series.
Datasheet
LZ36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 172 mm | |
| Length | 172 mm | |
| Width | 172 mm | |
| Series | Guard Grille/6400/7000 | |
| For Use With | 7000 Series | |
| Height | 172 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9920036000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,65 € | 229,50 € | |
| 7,12 € | 427,20 € | |
| 6,85 € | 822,00 € | |
| 6,35 € | 1.714,50 € | |
| 5,98 € | 3.049,80 € |
Need more?