Reference Only
LZ39
Fan Accessories Metal Finger Guard for 172mm Size Fans or DV6200/DV6200TD Series, Exhaust.
Datasheet
LZ39 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 172 mm | |
| Length | 172 mm | |
| Width | 172 mm | |
| Series | Guard Grille/DV6200/DV6200TD | |
| For Use With | DV6200, DV6200TD | |
| Height | 172 mm | |
| Material | Metal | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9920039000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,18 € | 185,40 € | |
| 5,74 € | 344,40 € | |
| 5,33 € | 639,60 € | |
| 5,06 € | 1.366,20 € |
Need more?