Reference Only
LZ46-1
Fan Accessories Fan Finger Guard, Glass-Fiber Reinforced Plastic, for Series RG190, 133mm.
Datasheet
LZ46-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 133 mm x 133 mm x 9 mm | |
| Length | 133 mm | |
| Width | 133 mm | |
| Series | RG190 | |
| For Use With | Series RG190 | |
| Height | 133 mm | |
| Material | Glass-Fiber Reinforced Plastic | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9920046001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,19 € | 155,70 € | |
| 5,17 € | 5.170,00 € |
Need more?