
M-980-02P
Obsolete
Communication ICs - Various 3V/5V Call Progress Band Tone Detector
Datasheet
M-980-02P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Communication ICs - Various | |
| Series | M-980-02 | |
| Product | Tone Detectors | |
| Operating Supply Voltage | 2.8 V to 5.5 V | |
| Operating Supply Current | 5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-8 | |
| Packaging | Tube | |
| Frequency | 3.58 MHz | |
| Product Type | Communication ICs - Various | |
| Subcategory | Communication & Networking ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.8 V | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?