Reference Only
M12883/40-11-LC
Obsolete
Relay Sockets & Hardware
Datasheet
M12883/40-11-LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | M83536, M83726, MS27709 | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Mounting Style | Panel | |
| Product Type | Relay Sockets & Hardware | |
| Series | M12883/40 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |