Reference Only

M12883/40-17-LC

Relay Sockets & Hardware LP 4 Pos/10A Relay Socket w/out Contact

Manufacturer:

Mfr Part:
M12883/40-17-LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesM83536/15, M83536/16, M83726, MS27709-2
Termination StyleScrew
Number of Poles4 Pole
Current Rating10 A
Mounting StylePanel Mount
Number of Contacts14 Contact
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
482 available now at tti.com