Reference Only
M12A-03PMMR-EE0001
Circular Metric Connectors M Series Sensor Connector, M12, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, DIP 90.
Datasheet
M12A-03PMMR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,74 € | 47,40 € | |
| 4,26 € | 85,20 € | |
| 3,99 € | 199,50 € | |
| 3,83 € | 383,00 € | |
| 3,54 € | 708,00 € | |
| 3,26 € | 1.630,00 € | |
| 2,98 € | 2.980,00 € | |
| 2,79 € | 5.580,00 € |
Need more?