Reference Only
M12A-05PMMR-EE0003
New Product
Circular Metric Connectors M12 Metric Circular Connector, A-Coded, Plastic Non-shielded, 4A, 05 pins, Male Connector, Male Contact, DIP 90, UL2238.
Datasheet
M12A-05PMMR-EE0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Position | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M12 Metric Circular Connector | |
| Series | Metric Circular Connector | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Diameter | 9.45 mm | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 15.2 mm | |
| Mounting Style | PCB Mount | |
| Shell Style | Receptacle | |
| Shielding | Non-Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,83 € | 48,30 € | |
| 4,58 € | 114,50 € | |
| 4,46 € | 223,00 € | |
| 4,25 € | 425,00 € | |
| 3,72 € | 930,00 € | |
| 3,61 € | 1.805,00 € | |
| 3,08 € | 3.080,00 € | |
| 2,87 € | 7.175,00 € |
Need more?