Reference Only
M12A-08PFFR-EE0001
Circular Metric Connectors M Series Sensor Connector, M12, A Code, Plastic, 2A, 08 pins, Female Connector, Female Contact, DIP 90.
Datasheet
M12A-08PFFR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,03 € | 80,30 € | |
| 7,23 € | 144,60 € | |
| 6,88 € | 344,00 € | |
| 6,69 € | 669,00 € | |
| 6,37 € | 1.274,00 € | |
| 6,06 € | 3.030,00 € | |
| 5,79 € | 5.790,00 € |
Need more?