Reference Only
M12A-08PMMR-EE0001
Circular Metric Connectors M Series Sensor Connector, M12, A Code, Plastic, 2A, 08 pins, Male Connector, Male Contact, DIP 90.
Datasheet
M12A-08PMMR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,62 € | 76,20 € | |
| 6,85 € | 137,00 € | |
| 6,53 € | 326,50 € | |
| 6,34 € | 634,00 € | |
| 6,04 € | 1.208,00 € | |
| 5,75 € | 2.875,00 € | |
| 5,42 € | 5.420,00 € |
Need more?